Texas Instruments LM135H/NOPB

Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
$ 9.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM135H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

ODG (Origin Data Global)

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+191%

CAD Models

Download Texas Instruments LM135H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM135H
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
Texas InstrumentsLM34DH
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO 0 to 100
Texas InstrumentsLM35DH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70

Descriptions

Descriptions of Texas Instruments LM135H/NOPB provided by its distributors.

Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
SENSOR TEMP ANLG VOLT TO (NDT) / Temp Sensor Analog 3-Pin TO-46 T/R
SENSOR; TEMPERATURE; -60; +180; +10 MV/C; TO-46 METAL CAN PACKAGE; 10MA SUPPLY
Temperature Sensors; LM135H/NOPB; TEXAS INSTRUMENTS; 3; 2.667 mm; 4.699 mm; TO-46
IC, TEMP SENSOR, 3°C, 3-TO-46; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Sensor Case Style:TO-46; No. of Pins:3; Supply Current:1mA; Leaded Process Compatible:Yes; Operating Temperature Max:150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM135H/NOPB .
  • LM135HNOPB