Texas Instruments LM135H

Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
$ 17.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM135H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

Newark

Farnell

National Semiconductor

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments LM135H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.163
$ 18.25
$ 18.25
Stock
191,224
194,129
194,129
Authorized Distributors
4
5
5
Case/Package
TO-46
TO-46
TO-46
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM135H/NOPB
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
Texas InstrumentsLM34DH
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO 0 to 100
Texas InstrumentsLM35DH/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO 0 to 70

Descriptions

Descriptions of Texas Instruments LM135H provided by its distributors.

Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
LM135H Precision temperature sensor,TO46
RS APAC
Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 0.5ohm, 3Cel, Bipolar, Round, 3 Pin, Through Hole Mount
LM135 ANALOG OUTPUT TEMPERATURE
SENSOR ANALOG -55C-150C TO46-3
SENSOR TEMP ANLG VOLT TO (NDT)
Texas Instruments Through-hole, 3Pin
; Output Voltage:3.01V; Supply Voltage Min:5V; No. of Pins:3; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:150°C; Operating Temp. Min:-55°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM135H .
  • LM135H..