Texas Instruments LM135AH/NOPB

±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150
$ 15.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM135AH/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

Newark

Upverter

element14 APAC

Inventory History

3 month trend:
-2.27%

CAD Models

Download Texas Instruments LM135AH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsLM135H/NOPB
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
Texas InstrumentsLM135H
Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150
Texas InstrumentsLM135AH
±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150

Descriptions

Descriptions of Texas Instruments LM135AH/NOPB provided by its distributors.

±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150
Sensor; Temperature; 1; -55; +150; +10; TO-46 Metal can; 300 C @ 10 Sec.; 0.5
Temperature Sensor Analog 3-Pin TO-46 T/R
TEMPERATURE SENSOR, 1 DEG CEL, METAL CAN; Type de sortie CI: Analogique; Gamme de précision de détection: 0°C à +1°C; Capture de température min.: -55°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: TO-
Temperature Sensor, 1 Deg Cel, Metal Can; Ic Output Type:Analogue; Sensing Accuracy Range:0°C To +1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:150°C; Sensor Case Style:To-46; No. Of Pins:3Pins; Supply Voltage Min:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM135AH/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM135AH/NOPB .
  • LM135AHNOPB