Nichicon LGN2H181MELA50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 180muF ±20% 0.984Dia 25.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance180 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current900 mA
Ripple Current (AC)900 mA
TerminationSnap in
Tolerance20 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGN2H181MELA50.

TME
Datasheet4 pages14 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages8 years ago
Nichicon SCT
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Factory Futures
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.643
$ 4.035
$ 4.035
Stock
2,816
14,722
14,722
Authorized Distributors
4
5
5
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
900 mA
1.2 A
1.2 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGN2H181MELA50.

Related Parts

Descriptions

Descriptions of Nichicon LGN2H181MELA50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 180muF ±20% 0.984Dia 25.00mm
Capacitor, Al Electrolytic, Cap 180 uF, Tol 20%,Vol-Rtg 500 VDC, Snap-In,25x50mm | Nichicon LGN2H181MELA50
CAPACITOR ALUM ELEC 180UF, 500V, ± 20%,; CAPACITOR ALUM ELEC 180UF, 500V, ± 20%, SNAP-IN; Capacitance:180µF; Capacitance Tolerance:± 20%; Voltage Rating:500V; Life Time @ Temperature:3000 hours @ 105°C; Height:50mm; Diameter:25mm; Capacitor Case Style:CAN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance180 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current900 mA
Ripple Current (AC)900 mA
TerminationSnap in
Tolerance20 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGN2H181MELA50.

TME
Datasheet4 pages14 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages8 years ago
Nichicon SCT
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Factory Futures
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant