Nichicon LGX2H181MELA50

LGX Series 180 uF 500 V 105 °C Ø 25 x 50 mm Snap-In Aluminum Electrolytic Cap
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.2 A
Ripple Current (AC)1.2 A
Tolerance20 %
Voltage Rating500 V
Dimensions
Diameter25 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGX2H181MELA50.

Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Nichicon SCT
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 4.035
$ 5.643
$ 8.453
Stock
16,513
50
747
Authorized Distributors
5
4
2
Capacitance
180 µF
180 µF
-
Mount
Through Hole
PCB, Through Hole
-
Case/Package
Radial
Radial
-
Voltage Rating (DC)
-
500 V
-
Tolerance
20 %
20 %
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
-
Ripple Current
1.2 A
900 mA
-
Height - Seated (Max)
51.9938 mm
51.9938 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LGX2H181MELA50.

Related Parts

Descriptions

Descriptions of Nichicon LGX2H181MELA50 provided by its distributors.

LGX Series 180 uF 500 V 105 °C Ø 25 x 50 mm Snap-In Aluminum Electrolytic Cap
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 180 μ F, 500 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/Bulk |Nichicon LGX2H181MELA50

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current1.2 A
Ripple Current (AC)1.2 A
Tolerance20 %
Voltage Rating500 V
Dimensions
Diameter25 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LGX2H181MELA50.

Future Electronics
Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Nichicon SCT
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant