Cornell Dubilier 381LX181M450K032

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 180muF ±20% 1.181Dia 30.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight39.999986 g
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)920 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Resistance920 mΩ
Ripple Current900 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX181M450K032.

Electro Sonic
Datasheet11 pages4 years ago
Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet13 pages21 years ago
Newark
Datasheet13 pages10 years ago

Inventory History

3 month trend:
-9.77%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 381LX181M450K032.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 381LX181M450K032 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 180muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 0.92 Ohm 900mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 180uF 450V 20% | Cornell-Dubilier 381LX181M450K032
Aluminum Electrolytic Capacitor Polarized
Aluminum Electrolytic Capacitor, 180Uf, 450V; Capacitance:180Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX181M450K032

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Weight39.999986 g
Technical
Capacitance180 µF
ESR (Equivalent Series Resistance)920 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Resistance920 mΩ
Ripple Current900 mA
TerminationSnap in
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter30 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX181M450K032.

Electro Sonic
Datasheet11 pages4 years ago
Sager Electronics
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago
Datasheet11 pages2 years ago
Datasheet11 pages4 years ago
Master Electronics
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Datasheet13 pages21 years ago
Newark
Datasheet13 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements