
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | LD39020DTPU33R | 10,000 | 10K | Tape & Reel | ||||||||
| Verical | LD39020DTPU33R | 9,221 | 38 | |||||||||
| Rochester Electronics | LD39020DTPU33R | 49,970 | 3h | |||||||||
| DigiKey | 497-14671-1-ND | 5,425 | 1 | Cut Tape | ||||||||
| TME | LD39020DTPU33R | 0 | 1 | 18h |
Download datasheets and manufacturer documentation for STMicroelectronics LD39020DTPU33R.
Download STMicroelectronics LD39020DTPU33R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics LD39020DTPU33R provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics LD39020DTPU33R.