Microchip LAN8720A-CP-TR

Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current49 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of Receivers1
Number of Transceivers1
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8720A-CP-TR.

Microchip
Datasheet78 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet80 pages12 years ago
Future Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 1.175
$ 1.46
$ 1.46
Stock
2,896,538
1,507,866
1,507,866
Authorized Distributors
12
14
14
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8720A-CP-TR.

Related Parts

Descriptions

Descriptions of Microchip LAN8720A-CP-TR provided by its distributors.

Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver SMT T&R - QFN-24
1 Ethernet Transceiver RMII QFN-24-EP(4x4) Ethernet ICs ROHS
ETHERNET TRANSCEIVER, 100MBPS, QFN-24; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005; Supply Voltage Min: 1.6V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Int

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720-A-CP-TR
  • LAN8720ACPTR

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current49 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of Receivers1
Number of Transceivers1
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8720A-CP-TR.

Microchip
Datasheet78 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet80 pages12 years ago
Future Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements