Microchip LAN8720AI-CP

Low Power RMII 10/100 Ethernet PHY QFN24 | Microchip Technology Inc. LAN8720AI-CP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight67.698661 mg
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current21 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage1.2 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8720AI-CP.

Microchip
Datasheet78 pages7 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet79 pages11 years ago
Newark
Datasheet82 pages11 years ago
Datasheet80 pages12 years ago

Inventory History

3 month trend:
+2.22%

Alternate Parts

Price @ 1000
$ 1.49
$ 1.484
$ 1.484
Stock
1,227,918
2,559,468
2,559,468
Authorized Distributors
14
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8720AI-CP.

Related Parts

Descriptions

Descriptions of Microchip LAN8720AI-CP provided by its distributors.

Low Power RMII 10/100 Ethernet PHY QFN24 | Microchip Technology Inc. LAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Small Footprint RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support | IC TXRX ETHERNET 24QFN
IC, RMII 10/100 ENET TRX, 24VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type: RMII; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720-AI-CP
  • LAN8720AI-CP.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight67.698661 mg
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current21 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage1.2 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8720AI-CP.

Microchip
Datasheet78 pages7 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet79 pages11 years ago
Newark
Datasheet82 pages11 years ago
Datasheet80 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements