Microchip LAN8742A-CZ

Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8742A-CZ.

Microchip

Datasheet124 pages10 years ago

Upverter

HQonline

Newark

Inventory History

3 month trend:
-5.23%

CAD Models

Download Microchip LAN8742A-CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.525
$ 1.525
Stock
346,458
483,908
483,908
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Data Rate
100 mbps
100 mbps
100 mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.62 V
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-22
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8742AI-CZ
Ethernet Transceivers 1.6V ~ 3.6V IEEE 802.3 10 Base-T PHY RMII SMI SQFN-24 Ethernet ICs ROHS
Tansceiver, small footprint RMII 10/100 ethernet, HP auto-MDIX, 24-pin QFN
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.14 V, 1.26 V, QFN

Descriptions

Descriptions of Microchip LAN8742A-CZ provided by its distributors.

Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
Small Footprint RMII 10/100 Ethernet Transceiver with flexPWR Technology
e3 LAN8742A Tray Ethernet interface transceiver 1.2V 1mm 100Mbps 0C~85C
Ethernet Transceiver, 100Mbps, Qfn-24; Device Type:Ethernet Phy Transceiver; Supported Standards:Ieee 802.3, Ieee 802.3U; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:24Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology LAN8742A-CZ
Type = Ethernet Transceiver / Interfaces = RMII / Supply Current mA = 129 / Supply Voltage Min. V = 1.62 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = QFN / Pins = 24 / Mounting Type = SMD / Packaging = Tray / Length mm = 4 / Width mm = 4 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8742ACZ