Taiyo Yuden JMK107BJ106MA-T

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK107BJ106MA-T.

Newark
Datasheet61 pages12 years ago
Datasheet23 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Farnell
Datasheet61 pages15 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet55 pages6 years ago
Datasheet29 pages6 years ago
Datasheet19 pages11 years ago
Upverter
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-14.62%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
$ 0.034
Stock
10,495,163
42,408,978
42,408,978
Authorized Distributors
13
17
17
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK107BJ106MA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK107BJ106MA-T provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85¡ãC Low ESR T/R / CAP CER 10UF 6.3V X5R 0603
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
High Capacitance SMD Ceramic Chip Capacitors 6.3volts 10uF X5R 20%
Ceramic Multilayer Capacitor; Multi-Laye
Ceramic Capacitor, 10Uf, 6.3V, X5R, 20%, 0603; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK107BJ106MA-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE JMK107 BJ106MA-T
  • CE JMK107BJ106MA-T
  • CEJMK107BJ106MA-T
  • JMK107 BJ106MA-T
  • JMK107-BJ106MA-T
  • JMK107BJ106MA-T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK107BJ106MA-T.

Newark
Datasheet61 pages12 years ago
Datasheet23 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Farnell
Datasheet61 pages15 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet55 pages6 years ago
Datasheet29 pages6 years ago
Datasheet19 pages11 years ago
Upverter
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant