Yageo CC0603KRX5R5BB106

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage4 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R5BB106.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
Datasheet18 pages6 years ago
_legacy Avnet
Datasheet18 pages12 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Datasheet0 pages0 years ago
TME
Datasheet18 pages3 years ago
Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-15.84%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.023
$ 0.023
Stock
2,827,984
8,190,759
8,190,759
Authorized Distributors
15
16
16
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX5R5BB106.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX5R5BB106 provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 6.3V X5R 10% SMD 0603 85°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R 10%
Capacitor, 10Uf, X5R, 6.3V, 0603; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Cc Series; Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603KRX5R5BB106
Capacitance uF = 10 / Rated Voltage V = 6.3 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage4 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R5BB106.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
Datasheet18 pages6 years ago
_legacy Avnet
Datasheet18 pages12 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
Datasheet0 pages0 years ago
TME
Datasheet18 pages3 years ago
Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago