Yageo CC0603MRX5R5BB106

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness990.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX5R5BB106.

element14 APAC
Datasheet16 pages17 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet18 pages2 years ago
Newark
Datasheet17 pages17 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
TME
Datasheet18 pages3 years ago
Upverter
Technical Drawing14 pages3 years ago
Datasheet18 pages4 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet11 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
element14
Datasheet18 pages14 years ago

Inventory History

3 month trend:
+10.67%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.034
$ 0.034
Stock
20,182,545
41,228,481
41,228,481
Authorized Distributors
15
17
17
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603MRX5R5BB106.

Related Parts

Descriptions

Descriptions of Yageo CC0603MRX5R5BB106 provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 6.3V X5R 20% SMD 0603 85°C Paper T/R
Avnet Japan
CAPACITOR, 0603, 10UF, 6.3V, X5R; Capacitor Application:Standard; Dielectric Characteristic:X5R; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; No. of Pins:2; Package / Case:0603; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
Capacitance uF = 10 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603MRX5R5BB106.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Dissipation Factor10 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness990.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603MRX5R5BB106.

element14 APAC
Datasheet16 pages17 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet18 pages2 years ago
Newark
Datasheet17 pages17 years ago
Datasheet0 pages0 years ago
Datasheet18 pages6 years ago
TME
Datasheet18 pages3 years ago
Upverter
Technical Drawing14 pages3 years ago
Datasheet18 pages4 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet11 pages8 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages11 years ago
element14
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago