Taiyo Yuden JMK107ABJ106MAHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R +/-20% 0603 AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height950 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK107ABJ106MAHT.

Newark
Datasheet49 pages10 years ago
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-6.08%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.034
$ 0.034
Stock
8,406,872
42,408,978
42,408,978
Authorized Distributors
12
17
17
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
950 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK107ABJ106MAHT.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK107ABJ106MAHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R +/-20% 0603 AEC-Q200
0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Capacitance:10µF; Voltage(DC):6.3V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:1.6mm; Product Width:0.85mm; Qualification:-; MSL:- RoHS Compliant: Yes
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 6.3V, 10 uF, ± 20 %, 0603, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK107ABJ106MAHT.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height950 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK107ABJ106MAHT.

Newark
Datasheet49 pages10 years ago
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant