Texas Instruments ISO7220ADR

Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight540.001716 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current17 mA
Number of Channels2
PackagingTape & Reel (TR)
PolarityUnidirectional
Propagation Delay475 ns
Pulse Width Distortion (PWD)14 ns
Schedule B8542390000
Turn-On Delay Time475 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
Farnell
Datasheet38 pages9 years ago
Datasheet32 pages11 years ago
Newark
Datasheet37 pages7 years ago
Datasheet35 pages8 years ago
Augswan
Datasheet44 pages2 years ago
Upverter
Datasheet32 pages10 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet39 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago

Inventory History

3 month trend:
-9.24%

Alternate Parts

Price @ 1000
$ 1.38
$ 2.235
$ 2.235
Stock
552,789
1,593,279
1,593,279
Authorized Distributors
5
11
11
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
2.8 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220ADR.

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7220ADR provided by its distributors.

Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC T/R
Digital Isolator, 2-Ch, 1.5Mbps, Soic-8; No. Of Channels:2 Channel; Propagation Delay:405Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220ADR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7220ADR .
  • ISO7220ADR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight540.001716 mg
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current17 mA
Number of Channels2
PackagingTape & Reel (TR)
PolarityUnidirectional
Propagation Delay475 ns
Pulse Width Distortion (PWD)14 ns
Schedule B8542390000
Turn-On Delay Time475 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet9 pages16 years ago
Farnell
Datasheet38 pages9 years ago
Datasheet32 pages11 years ago
Newark
Datasheet37 pages7 years ago
Datasheet35 pages8 years ago
Augswan
Datasheet44 pages2 years ago
Upverter
Datasheet32 pages10 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet39 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Arrow Electronics
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago