Analog Devices ADUM1200ARZ-RL7

Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels2
Operating Supply Voltage3.3 V
Output Current35 mA
PackagingCut Tape
Propagation Delay150 ns
Pulse Width Distortion (PWD)40 ns
Schedule B8542390000
Turn-On Delay Time45 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200ARZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
element14 APAC
Datasheet28 pages7 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-3.01%

Alternate Parts

Price @ 1000
$ 2.235
$ 2.425
$ 2.425
Stock
1,593,279
604,493
604,493
Authorized Distributors
11
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
25 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1200ARZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1200ARZ-RL7 provided by its distributors.

Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
DUAL-CHANNEL DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO8
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
DGTL ISO 2500VRMS 2CH GP 8SOIC
Digital Isolator CMOS 2-CHN ADUM1200ARZ
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
SPECIALTY ANALOG CIRCUIT PDSO8
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1200ARZ-RL7?
  • ADUM1200ARZRL7

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels2
Operating Supply Voltage3.3 V
Output Current35 mA
PackagingCut Tape
Propagation Delay150 ns
Pulse Width Distortion (PWD)40 ns
Schedule B8542390000
Turn-On Delay Time45 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200ARZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
element14 APAC
Datasheet28 pages7 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements