Texas Instruments ISO7421DR

Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Ambient Temperature Range High105 °C
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Junction Temperature (Tj)136 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels2
PackagingCut Tape
Propagation Delay15 ns
Pulse Width Distortion (PWD)3.7 ns
Schedule B8542390000
Turn-On Delay Time9 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7421DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet22 pages10 years ago
Datasheet23 pages10 years ago
Datasheet24 pages11 years ago
Datasheet18 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet24 pages10 years ago
Augswan
Datasheet30 pages2 years ago
Upverter
Datasheet28 pages7 years ago

Inventory History

3 month trend:
-8.02%

Alternate Parts

Price @ 1000
$ 1.396
$ 1.71
$ 1.71
Stock
479,930
346,152
346,152
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ISO7421DR provided by its distributors.

Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
Dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator, 2-Ch, 1Mbps, Soic-8; No. Of Channels:2 Channel; Propagation Delay:9Ns; Supply Voltage Min:3.15V; Supply Voltage Max:5.25V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7421DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7421DR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Technical
Ambient Temperature Range High105 °C
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Junction Temperature (Tj)136 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels2
PackagingCut Tape
Propagation Delay15 ns
Pulse Width Distortion (PWD)3.7 ns
Schedule B8542390000
Turn-On Delay Time9 ns
TypeGeneral Purpose
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7421DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Datasheet22 pages10 years ago
Datasheet23 pages10 years ago
Datasheet24 pages11 years ago
Datasheet18 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet24 pages10 years ago
Augswan
Datasheet30 pages2 years ago
Upverter
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago