Infineon IRLML5103GTRPBF

-30V Single P-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-760 mA
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance600 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance75 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Manufacturer Package IdentifierMicro3
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance600 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation540 mW
Rds On Max600 mΩ
Rise Time8.2 ns
Schedule B8541210080
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML5103GTRPBF.

Newark
Datasheet8 pages12 years ago
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.149
$ 0.103
$ 0.103
Stock
646,791
5,780,590
5,780,590
Authorized Distributors
1
17
17
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-30 V
-30 V
-30 V
Continuous Drain Current (ID)
-760 mA
760 mA
760 mA
Threshold Voltage
-
-1 V
-1 V
Rds On Max
600 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
540 mW
540 mW
540 mW
Input Capacitance
75 pF
75 pF
75 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML5103GTRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML5103GTRPBF provided by its distributors.

-30V Single P-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package
Small Signal Field-Effect Transistor, 0.76A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P-CH, -30V, -0.76A, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -760mA; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML5103GPBF
  • IRLML5103GTRPBF.
  • SP001568594

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-760 mA
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance600 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance75 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Manufacturer Package IdentifierMicro3
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance600 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation540 mW
Rds On Max600 mΩ
Rise Time8.2 ns
Schedule B8541210080
Turn-Off Delay Time23 ns
Turn-On Delay Time10 ns
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML5103GTRPBF.

Newark
Datasheet8 pages12 years ago
Datasheet9 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago