Infineon IRLML2803TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.25 Ohm; Id 1.2A; MICRO3; Pd 540MW; Vgs +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.2 A
Current12 A
Current Rating1.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time1.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance85 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Manufacturer Package IdentifierMicro3
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
On-State Resistance250 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation540 mW
Rds On Max250 mΩ
Resistance250 mΩ
Rise Time4 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time9 ns
Turn-On Delay Time3.9 ns
Voltage30 V
Voltage Rating (DC)30 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML2803TRPBF.

Datasheet8 pages12 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages9 years ago
element14 APAC
Datasheet9 pages16 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
Datasheet5 pages16 years ago
Future Electronics
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages12 years ago
Datasheet9 pages16 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet8 pages20 years ago
Farnell
Datasheet9 pages20 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
-28.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML2803TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML2803TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-20V
INFINEON SMD MOSFET NFET 30V 1,2A 250mΩ 150°C SOT-23 IRLML2803TR
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
INTERNATIONAL RECTIFIER IRLML2803TRPBF / MOSFET N-CH 30V 1.2A SOT-23 IN
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 540 mW
Transistor NPN Mos IRLML2803 INTERNATIONAL RECTIFIER Ampere=1.2 V=30 SOt23
Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, MICRO3, 3 PIN
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: DC Switches; Load Switch
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:1.2A; On Resistance, Rds(on):250mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:Micro3 ;RoHS Compliant: Yes
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:0.85A; Resistance, Rds On:0.3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:7.3A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.4W; Power, Pd:0.4W; Quantity, Reel:3000; SMD Marking:1B; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:30V; Voltage, Vgs th Max:2.5V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML 2803
  • IRLML2803
  • IRLML2803TRPBF.
  • SP001572964

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)1.2 A
Current12 A
Current Rating1.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance250 mΩ
Drain to Source Voltage (Vdss)30 V
Dual Supply Voltage30 V
Element ConfigurationSingle
Fall Time1.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance85 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Manufacturer Package IdentifierMicro3
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
On-State Resistance250 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation540 mW
Rds On Max250 mΩ
Resistance250 mΩ
Rise Time4 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time9 ns
Turn-On Delay Time3.9 ns
Voltage30 V
Voltage Rating (DC)30 V
Dimensions
Height1.016 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRLML2803TRPBF.

Datasheet8 pages12 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages9 years ago
element14 APAC
Datasheet9 pages16 years ago
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
Datasheet5 pages16 years ago
Future Electronics
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages12 years ago
Datasheet9 pages16 years ago
Jameco
Datasheet10 pages15 years ago
DigiKey
Datasheet8 pages20 years ago
Farnell
Datasheet9 pages20 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago