Infineon IRF9Z34NPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.1 Ohm; Id -19A; TO-220AB; Pd 68W; Vgs +/-20V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)-17 A
Current Rating-19 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)-55 V
Dual Supply Voltage-55 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance620 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation68 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Elements1
On-State Resistance100 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation56 W
Rds On Max100 mΩ
Recovery Time82 ns
Resistance100 mΩ
Rise Time55 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage-4 V
Turn-Off Delay Time30 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9Z34NPBF.

Newark
Datasheet9 pages20 years ago
Datasheet8 pages26 years ago
Datasheet10 pages20 years ago
Upverter
Datasheet9 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet2 pages26 years ago
Jameco
Datasheet10 pages16 years ago
iiiC
Datasheet9 pages26 years ago
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages26 years ago

Inventory History

3 month trend:
+4.42%

Alternate Parts

Price @ 1000
$ 0.332
$ 0.623
$ 0.623
Stock
1,711,632
448,005
448,005
Authorized Distributors
17
7
7
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
-55 V
-55 V
-55 V
Continuous Drain Current (ID)
-17 A
-19 A
-19 A
Threshold Voltage
-4 V
-2 V
-2 V
Rds On Max
100 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
56 W
68 W
68 W
Input Capacitance
620 pF
620 pF
620 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRF9Z34NPBF.

Related Parts

Descriptions

Descriptions of Infineon IRF9Z34NPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.1Ohm;ID -19A;TO-220AB;PD 68W;VGS +/-20V
Transistor PNP Mos IRF9Z34/IRF9Z34NPBF INTERNATIONAL RECTIFIER RoHS Ampere=19 V=55 TO220
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -19 A, TO-220, IRF9Z34NPBF
-55V Single P-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single P-Channel 55 V 0.1 Ohm 35 nC HEXFET® Power Mosfet - TO-220-3
Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
P CHANNEL MOSFET, -55V, 19A, TO-220AB; Channel Type:P Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:19A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; MSL:- RoHS Compliant: Yes
MOSFET, P, -55V, -17A, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:55V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:56W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-19A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.7°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:56W; Power Dissipation Pd:56W; Pulse Current Idm:68A; Termination Type:Through Hole; Voltage Vds:55V; Voltage Vds Typ:-55V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9Z34N
  • IRF-9Z34N
  • IRF9Z34N
  • IRF9Z34NPBF.
  • SP001560182

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)-17 A
Current Rating-19 A
Drain to Source Breakdown Voltage-55 V
Drain to Source Resistance100 mΩ
Drain to Source Voltage (Vdss)-55 V
Dual Supply Voltage-55 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance620 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation68 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Elements1
On-State Resistance100 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation56 W
Rds On Max100 mΩ
Recovery Time82 ns
Resistance100 mΩ
Rise Time55 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage-4 V
Turn-Off Delay Time30 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-55 V
Dimensions
Height8.77 mm
Lead Pitch2.54 mm
Length10.5156 mm
Width4.69 mm

Documents

Download datasheets and manufacturer documentation for Infineon IRF9Z34NPBF.

Newark
Datasheet9 pages20 years ago
Datasheet8 pages26 years ago
Datasheet10 pages20 years ago
Upverter
Datasheet9 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages20 years ago
Datasheet2 pages26 years ago
Jameco
Datasheet10 pages16 years ago
iiiC
Datasheet9 pages26 years ago
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago