onsemi HUFA75309P3

Pwr Mos Ultrafet 55V/19A/0.070HMS N-channel TO-220AB - Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)19 A
Current Rating19 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation55 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation55 W
Rds On Max70 mΩ
Rise Time39 ns
Turn-Off Delay Time24 ns
Turn-On Delay Time7 ns
Voltage Rating (DC)55 V
Dimensions
Height20.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi HUFA75309P3.

Upverter
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+60.73%

Engineering Resources

View Evaluation kits and Reference designs for onsemi HUFA75309P3.

Related Parts

Descriptions

Descriptions of onsemi HUFA75309P3 provided by its distributors.

PWR MOS ULTRAFET 55V/19A/0.070HMS N-CHANNEL TO-220AB - Bulk
MOSFET N-CH 55V 19A TO-220AB
MOSFETs 19a, 55V N-Channel UltraFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)19 A
Current Rating19 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance70 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation55 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation55 W
Rds On Max70 mΩ
Rise Time39 ns
Turn-Off Delay Time24 ns
Turn-On Delay Time7 ns
Voltage Rating (DC)55 V
Dimensions
Height20.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi HUFA75309P3.

Upverter
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago