Yageo Group HX1188

Datacom Transformer, 10/100 BASE-T Application(s), 1: 1; 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1188.

IHS

Datasheet3 pages17 years ago

Component Distributors Inc.

iiiC

DigiKey

Mouser

CAD Models

Download Yageo Group HX1188 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.874
$ 1.874
Stock
592,818
1,188,838
1,188,838
Authorized Distributors
0
6
6
Inductance
-
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
8 mA
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1 dB
-1.1 dB
-1.1 dB
Return Loss
-20 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-16
LTD Date2014-07-10

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupHX1148
1CT:1T,1CT:1CT Isolation and Data Interface (Encapsulated) SMD 25.4mm*9.91mm*6.22mm
Yageo GroupH1012
MODULE TRANSFMR SNGL LAN 16P SMD / LAN Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH5009
1000BASE-T MAGNETICS MODULES Designed to Support 1:1 Turns Ratio Transceivers
Yageo GroupH1102
Telecom Transformer 1:1/1:1 1500Vrms -1.1dB Surface Mount
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL

Descriptions

Descriptions of Yageo Group HX1188 provided by its distributors.

Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1
Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount
MODULE XFRMR SGL ETHR LAN SOIC-16 SMD
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. There is no replacement part.
Transformers XFMR, EXT TMP H1102, 4 CORE
XFMR, Extended Temp H1102, 4 core
OBSL:10/100 SGLE EXTENDED TEMP

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX-1188