Yageo Group H1102NLT

Telecom Transformer 2(1: 1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1102NLT.

IHS

Datasheet3 pages11 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-4.19%

CAD Models

Download Yageo Group H1102NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 2.67
$ 2.67
Stock
1,011,071
529,610
529,610
Authorized Distributors
6
6
6
Inductance
350 µH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1.1 dB
-1.1 dB
-1.1 dB
Return Loss
-10 dB
-20 dB
-20 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupH1102FNL
Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Yageo GroupPA0184NLT
Pulse Transformer 1:1 1500Vrms 0.91Ohm Prim. DCR 0.91Ohm Sec. DCR 8 Terminal SMD
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TamuraTTC-108N
Telecom Transformer 1:1 44Ohm Prim. DCR 56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H1102NLT provided by its distributors.

Telecom Transformer 2(1: 1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers; PULSE; H1102NLT; 12.7 mm; Surface Mount; 1:1; SMD/SMT
THERMOSET PLASTIC MATERIAL TRANSFORMER Datacom Transformer, 10/100 BASE-T; AUTOMDIX Application(s), 1:1; 1:1
1:1(Tx), 1:1(Rx) Isolation & Data Interface (Encapsulated) 350μH SMD 12.7mm × 7.11mm × 6.22mm
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
Telecom Transformer 1:1/1:1 1500Vrms -1.1dB Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
1:1 SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H1102, 1:1 PULSE ETHERNET 10/100 MB XFMR
H1102NLT, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers Single Port Transfor
PULSE MODULE XFRMR SGL ETHR LF
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H1102FNLT.
TRANSF ENET&LAN 100 BASE-TX 1 PORT 1:1;
XFRMR MAGNETIC 1PORT 1:1 10/100
MDL,SIN,100D,1: 1,SMT,TR, NPB;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H1102 NLT
  • H1102-NLT
  • H1102NL(T)
  • H1102NL-T
  • H1102NLT.
  • H1102NLT..