Yageo Group H1102

MODULE XFRMR SGL ETHR LAN 16SOIC / LAN Pulse Transformer 1CT: 1CT Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1102.

IHS

Datasheet3 pages18 years ago

Component Distributors Inc.

iiiC

DigiKey

CAD Models

Download Yageo Group H1102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 1.93
Stock
125,575
949,003
949,003
Authorized Distributors
0
6
6
Inductance
-
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
8 mA
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1.1 dB
-1.1 dB
-1.1 dB
Return Loss
-20 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupHX1148
Telecom Transformer 1:1 1500Vrms -1.5dB Surface Mount
Yageo GroupH1012
MODULE TRANSFMR SNGL LAN 16P SMD / LAN Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH5009
1000BASE-T MAGNETICS MODULES Designed to Support 1:1 Turns Ratio Transceivers

Descriptions

Descriptions of Yageo Group H1102 provided by its distributors.

MODULE XFRMR SGL ETHR LAN 16SOIC / LAN Pulse Transformer 1CT:1CT Surface Mount
Telecom Transformer 1:1/1:1 1500Vrms -1.1dB Surface Mount
Datacom Transformer, 10/100 BASE-T Application(s), 1:1
Telecom Transformer 1:1/1:1 16Term. Gull Wing SMD
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. There is no replacement part.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.