Microchip HV5812WG-G

IC Display Dvr 20CH 80V 28SOIC / Vfd Driver 5.5V 28-PIN SOIC W T/r
$ 2.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV5812WG-G.

Microchip

Datasheet16 pages9 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-27.72%

CAD Models

Download Microchip HV5812WG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-31
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipMCP23017-E/SO
Interface – I/O expanders; MICROCHIP; MCP23017-E/SO; I2C, Serial; Lead Free; 16; SOIC
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MICROCHIP - MCP23S17T-E/SO - I/O Expander, 16bit, 10 MHz, SPI, 4.5 V, 5.5 V, SOIC
NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
Texas InstrumentsPCA9535DW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
NXP SemiconductorsMC33972ATEW
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32

Descriptions

Descriptions of Microchip HV5812WG-G provided by its distributors.

IC DISPLAY DVR 20CH 80V 28SOIC / VFD Driver 5.5V 28-Pin SOIC W T/R
20-CHANNEL, DISPLAY DRIVER, 80V
High Voltage Driver/Interface Integrated Circuits 80V 20Ch
Tape & Reel (TR) HV5812 Matte Tin (Sn) - annealed GULL WING display driver 300mA 7.5V 2.31mm -40C~125C
20-Channel, Display Driver, 80V 28 Soic .300In T/R Rohs Compliant: Yes |Microchip Technology HV5812WG-G
Display Drivers & Controllers 80V 20Ch

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.