Broadcom HLMP-4740

Round with Domed Top HLMP-4740 SINGLE COLOR LED Green LED Indication Discrete 6.1mm 5V 2mA 2.3mcd
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4740.

IHS

Datasheet12 pages9 years ago

Future Electronics

Avago

Newark

element14 APAC

Inventory History

3 month trend:
+9.89%

CAD Models

Download Broadcom HLMP-4740 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.672
$ 0.672
Stock
608,903
228,200
228,200
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
-
-
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
1 mcd
1 mcd
1 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
2 mA
2 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
569 nm
569 nm
569 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.41.00.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-4740 provided by its distributors.

Round with Domed Top HLMP-4740 SINGLE COLOR LED Green LED Indication Discrete 6.1mm 5V 2mA 2.3mcd
LED Single Color Standard Green 569nm 7mA 2-Pin T-1 3/4
Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm
LED Green 2.3 mcd (Typ.) @ 2 mAdc 0.2 in. T 1-3/4 7 mA (Max.) 5 V (Max.)
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.3µcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.9V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, GREEN, 2.3MCD, 565NM; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:2mA; Dominant Wavelength:569nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Green; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:565nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-4740(????)
  • HLMP-4740.
  • HLMP4740
  • HLMP4740..