Broadcom HFBR-1531Z

VERSATILE LINK THE VERSATILE FIBER OPTIC CONNECTION Transmitter, Through Hole Mount
$ 12.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1531Z.

Avago

Datasheet18 pages11 years ago
Datasheet18 pages16 years ago

IHS

Newark

TME

element14 APAC

Inventory History

3 month trend:
-28.91%

CAD Models

Download Broadcom HFBR-1531Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BroadcomHFBR-1532Z
VERSATILE LINK THE VERSATILE FIBER OPTIC CONNECTION Transmitter, Through Hole Mount
BroadcomHFBR-1528Z
XMITTER FIBER OPTIC 600NM 10MBD / TX Optical Fiber 15Mbps 6-Pin
BroadcomHFBR-1523Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 0.04Mbps, DIP, Through Hole Mount
BroadcomHFBR-2505C
RX Optical Fiber 10MBd 6-Pin DIP

Descriptions

Descriptions of Broadcom HFBR-1531Z provided by its distributors.

VERSATILE LINK THE VERSATILE FIBER OPTIC CONNECTION Transmitter, Through Hole Mount
Fiber Optic Transmitter, Versatile Link, 660 nm, 5 Mbaud, 48 m, 80 mA, 1.67 V, 5 V
Fiber Optic Transceivers; HFBR-1531Z; BROADCOM; 6; 660 nm; Through Hole; Yes
AVAGO TECHNOLOGIES HFBR-1531Z FIBER OPTIC, TRANSMITTER, 5MBD
Versatile Link Plugin Fiber Optical Transceivers ROHS
TRANSMITTER, FIBRE OPTIC, 5MBD; Data Rate Max:115Kbps; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Connector Type:Vlink; Data Transmission Distance:48m; Wavelength Typ:600nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.02V; Supply Voltage Min:1.45V
Fiber Optic Transmitter; Data Rate Max:115Kbps; Data Transmission Distance:30ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-1531Z.
  • HFBR1531Z
  • HFBR1531Z.