Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-1523Z

THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 0.04Mbps, DIP, Through Hole Mount
$ 10.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1523Z.

IHS

Datasheet26 pages9 years ago

Avago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-82.45%

CAD Models

Download Broadcom HFBR-1523Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BroadcomHFBR-1522Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-1524Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-1522ETZ
FIBER OPTIC TRANSMITTER 660NM / TX Optical Fiber 1MBd Automotive 6-Pin
BroadcomHFBR-2505C
FIBER OPTIC RECEIVER 2MBD Fiber Optic Receiver General Purpose 2MBd 4.75V ~ 5.25V 6.2 mA

Descriptions

Descriptions of Broadcom HFBR-1523Z provided by its distributors.

THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 0.04Mbps, DIP, Through Hole Mount
Broadcom Fiber Optic Transmitter, HFBR-0500Z Series, 5Mbit/s, Multi-Purpose Link Connector, TH
XMITTER FIBER OPTIC 660NM Fiber Optic Transmitter 660nm 2.02V 80 mA Versatile Link
AVAGO TECHNOLOGIES HFBR-1523Z FIBER OPTIC, TRANSMITTER, 40KBD
Fiber optics, Emitter module; Data Rate Max:495Mbps; Data Transmission Distance:120ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC; Data Rate Max:495Mbps; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Data Transmission Distance:110m; Wavelength Typ:660nm; SVHC:No SVHC (19-Dec-2011); External Depth:19.6mm; External Length / Height:7.7mm; External Width:10.2mm; Fibre Size Compatibility:1mm; Fibre Type:Plastic fibre optic; Lead Spacing:2.5mm; Link Performance between Transmitter / Receiver:60m @ 40kBd; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Row Pitch:7.6mm; Transmitter Drive Current:60mA

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1523Z