Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-1528Z

XMITTER FIBER OPTIC 600NM 10MBD Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
$ 13.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1528Z.

Avago

Datasheet7 pages14 years ago

Newark

ODG (Origin Data Global)

Factory Futures

iiiC

Inventory History

3 month trend:
+28.44%

CAD Models

Download Broadcom HFBR-1528Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-28
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

BroadcomHFBR-1532Z
XMITTER FIBER OPTIC 600NM VERT Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
BroadcomHFBR-1522Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-1524Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 1Mbps, DIP, Through Hole Mount
BroadcomHFBR-2505C
FIBER OPTIC RECEIVER 2MBD Fiber Optic Receiver General Purpose 2MBd 4.75V ~ 5.25V 6.2 mA

Descriptions

Descriptions of Broadcom HFBR-1528Z provided by its distributors.

XMITTER FIBER OPTIC 600NM 10MBD Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
XMITTER FIBER OPTIC 600NM 10MBD / TX Optical Fiber 15Mbps 6-Pin
AVAGO TECHNOLOGIES HFBR-1528Z FIBER OPTIC, TRANSMITTER, 10MBD
TRANSMITTER, FIBRE OPTIC, 10MBD; Data Rate Max:10Mbps; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Connector Type:Vlink; Data Transmission Distance:50m; Wavelength Typ:650nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.65V; Supply Voltage Min:1.8V
Fiber optics, Emitter module; Data Rate Max:10Mbps; Data Transmission Distance:50ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 1528Z
  • HFBR-1528Z.
  • HFBR1528-Z
  • HFBR1528Z