Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-1532Z

XMITTER FIBER OPTIC 600NM VERT Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
$ 13.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1532Z.

IHS

Datasheet18 pages16 years ago

Avago

Newark

Factory Futures

TME

Inventory History

3 month trend:
-13.12%

CAD Models

Download Broadcom HFBR-1532Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BroadcomHFBR-1531Z
XMITTER FIBER OPTIC 600NM VERT Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
BroadcomHFBR-1528Z
XMITTER FIBER OPTIC 600NM 10MBD Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
BroadcomHFBR-1523Z
THE VERSATILE FIBER OPTIC CONNECTION Transmitter, 0.04Mbps, DIP, Through Hole Mount
BroadcomHFBR-2505C
FIBER OPTIC RECEIVER 2MBD Fiber Optic Receiver General Purpose 2MBd 4.75V ~ 5.25V 6.2 mA

Descriptions

Descriptions of Broadcom HFBR-1532Z provided by its distributors.

XMITTER FIBER OPTIC 600NM VERT Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link
VERSATILE LINK THE VERSATILE FIBER OPTIC CONNECTION Transmitter, Through Hole Mount
AVAGO TECHNOLOGIES HFBR-1532Z FIBER OPTIC, TRANSMITTER, 1MBD
Versatile Link Plugin Fiber Optical Transceivers ROHS
TRANSMITTER, FIBRE OPTIC, VLINK; Data Rate Max:4Mbps; Forward Current If:80mA; Forward Voltage:1.67V; Reverse Voltage Vr:5V; Connector Type:Vlink; Data Transmission Distance:70m; Wavelength Typ:600nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.02V; Supply Voltage Min:1.45V
Fiber optics, Emitter module; Data Rate Max:4Mbps; Data Transmission Distance:55ft; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:660nm; Fiber Material:Plastic ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR1532Z