Littelfuse HE3621A0500

Reed Relay, HE3600 Series, 5 VDC, 500 ohm, 500 mA, 200 V, SPST-NO
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (AC)14 V
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance150 mΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Operate Time1 ms
PackagingBulk
Relay TypeReed
Release Time1 ms
Switching Capacity10 W
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
TypeElectromechanical
Voltage Rating (DC)200 V
Dimensions
Depth5.08 mm
Height7.62 mm
Length19.05 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse HE3621A0500.

Farnell
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages16 years ago
Upverter
Datasheet3 pages8 years ago
LKR
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages3 years ago
TME
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
iiiC
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet3 pages15 years ago
Newark
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+2.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse HE3621A0500.

Related Parts

Descriptions

Descriptions of Littelfuse HE3621A0500 provided by its distributors.

Reed Relay, HE3600 Series, 5 VDC, 500 ohm, 500 mA, 200 V, SPST-NO
Reed Relay, HE3600 Series, SPST-NO, 500mA, Through Hole, PC Pin | Littelfuse HE3621A0500
Electromechanical Relay Single Pole Single Throw No 0.5A 5 Volt 500Ohm Through Hole
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay
HE3600 Series - Reed Relay in Miniature Single-In-Line (SIL) Package, RoHS
Littelfuse SCT
SPST - NO 200V@MAX 500mA 5V@DC Nolocking Through Hole Reed Relays ROHS
MINIATURE S.I.L. RELAY Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
Reed contact Temperature range: -40 ... +85 °C Contacts: 1 Make Contact (NO) Pitch: 2.54 mm Protection rating: IP67 Pcoil: 50 mW Rcoil: 500 Ohm Ucoil: 5 VDC
RELAY, REED, 5VDC, SPST-NO; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:Through Hole; External Height:7.62mm; External Width:19.05mm; External Depth:5.08mm; SVHC:No SVHC (19-Dec-2011); Contact Current DC Max:1.2A; Contact Voltage DC Max:200V; External Length / Height:7.62mm; Mounting Type:Through Hole Technology; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:HE3600; Termination Type:SIP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE 3621 A 0500
  • HE3621-A0500
  • HE3621A0500.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (AC)14 V
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance150 mΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
Operate Time1 ms
PackagingBulk
Relay TypeReed
Release Time1 ms
Switching Capacity10 W
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
TypeElectromechanical
Voltage Rating (DC)200 V
Dimensions
Depth5.08 mm
Height7.62 mm
Length19.05 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse HE3621A0500.

Farnell
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages16 years ago
Upverter
Datasheet3 pages8 years ago
LKR
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Future Electronics
Datasheet3 pages3 years ago
TME
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet2 pages11 years ago
iiiC
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet3 pages15 years ago
Newark
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant