Coto 9007-05-01

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Coil Current10 mA
Coil Power50 mW
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
PackagingBulk
Relay TypeReed
Release Time200 µs
Rise Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Height7.6 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Coto 9007-05-01.

TME
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages12 years ago
element14
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+194%

Engineering Resources

View Evaluation kits and Reference designs for Coto 9007-05-01.

Related Parts

Descriptions

Descriptions of Coto 9007-05-01 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Relay, SIP SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:7.6mm; External Width:19.3mm; External Depth:5.08mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL Recognised; Coil Voltage Max:6.5VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:125mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:7.6mm; Insulation Resistance:10000Mohm; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:3.75VDC; Must Release Voltage:0.4VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.2ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Diode

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-05-01.
  • 9007-05-01..

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Coil Current10 mA
Coil Power50 mW
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
PackagingBulk
Relay TypeReed
Release Time200 µs
Rise Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Height7.6 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Coto 9007-05-01.

TME
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages12 years ago
element14
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant