Coto 9007-05-00

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialRuthenium
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
PackagingBulk
Relay TypeReed
Release Time200 µs
Rise Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Height7.6 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Coto 9007-05-00.

TME
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago
element14
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+32.39%

Alternate Parts

Price @ 1000
$ 0.96
$ 1.93
$ 1.93
Stock
152,525
2,800
2,800
Authorized Distributors
9
4
4
Relay Type
Reed
-
-
Throw Configuration
SPST
-
-
Contact Current Rating
500 mA
-
-
Coil Voltage (DC)
5 V
-
-
Coil Voltage (AC)
-
-
-
Coil Current
10 mA
-
-
Max Voltage Rating (AC)
-
-
-
Coil Resistance
500 Ω
-
-
Coil Power
-
-
-
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Coto 9007-05-00.

Related Parts

Descriptions

Descriptions of Coto 9007-05-00 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9007 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9007-05-00
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: 9007 Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max: 200V; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CSA, UL; Approvals & Standards: CSA, UL; Coil Voltage Max: 6.5VDC; Coil Voltage VDC Nom: 5V; External Depth: 19.05mm; External Height: 7.7mm; External Width: 5.08mm; Must Actuate Voltage: 3.75VDC; Must Release Voltage: 0.4VDC; No. of Pins: 4Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Time: 0.5ms; Release Time: 0.2ms; Switch Power Max: 10W

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-05-00..

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialRuthenium
MountThrough Hole
Number of Pins4
Number of Terminals4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
PackagingBulk
Relay TypeReed
Release Time200 µs
Rise Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Height7.6 mm
Width19.3 mm

Documents

Download datasheets and manufacturer documentation for Coto 9007-05-00.

TME
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago
element14
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant