Coto 8L01-05-001

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
MountThrough Hole
Number of Pins6
Number of Terminals8
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance150 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
Relay TypeReed
Release Time500 µs
Rise Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height6.6 mm
Length19.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for Coto 8L01-05-001.

element14 APAC
Datasheet2 pages17 years ago
Master Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-21.99%

Engineering Resources

View Evaluation kits and Reference designs for Coto 8L01-05-001.

Related Parts

Descriptions

Descriptions of Coto 8L01-05-001 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY - 8L01-05-001 - RELAY, REED, SPST-NO, 200V, 0.5A, THT
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:8L Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 8L01-05-001
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: 8L Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max: 200V; SVHC: No SVHC (15-Jan-2019); Coil Voltage Max: 6.5VDC; Coil Voltage Min: 3.8VDC; Coil Voltage VDC Nom: 5V; Contact Current DC Max: 500mA; Contact Resistance: 150mohm; Contact Voltage DC Max: 200V; External Depth: 19.5mm; External Height: 6.6mm; External Length / Height: 9.4mm; External Width: 7.62mm; Insulation Resistance: 10Gohm; Lead Spacing: 2.54mm; Must Actuate Voltage: 3.8VDC; Must Release Voltage: 0.5VDC; No. of Pins: 6Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Time: 0.5ms; Release Time: 0.5ms; Row Pitch: 8.46mm; Switch Current Max: 500mA; Switch Power Max: 10W; Type: Diode

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L01-05-001..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialRuthenium
MountThrough Hole
Number of Pins6
Number of Terminals8
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance150 mΩ
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
Relay TypeReed
Release Time500 µs
Rise Time500 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height6.6 mm
Length19.7 mm
Width6.86 mm

Documents

Download datasheets and manufacturer documentation for Coto 8L01-05-001.

element14 APAC
Datasheet2 pages17 years ago
Master Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant