onsemi HCPL0638

8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 10kV/mus 3750Vrms 10Mbps 50mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight252 mg
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
DirectionUnidirectional
Fall Time75 ns
Forward Current10 mA
Forward Voltage1.75 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation85 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Elements2
Output Current15 mA
Output Current per Channel15 mA
Output Voltage7 V
PackagingBulk
Power Dissipation85 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time75 ns
Schedule B8541408000
Turn-Off Delay Time75 ns
Turn-On Delay Time75 ns
Dimensions
Height3.63 mm

Documents

Download datasheets and manufacturer documentation for onsemi HCPL0638.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Factory Futures
Datasheet18 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet17 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.90%

Alternate Parts

Price @ 1000
$ 1.745
$ 1.528
$ 1.528
Stock
144,925
362,225
362,225
Authorized Distributors
5
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV
Current Transfer Ratio
-
-
-
Rise Time
75 ns
75 ns
75 ns
Fall Time
75 ns
75 ns
75 ns
Output Voltage
7 V
5.5 V
5.5 V
Output Current
15 mA
15 mA
15 mA
Forward Voltage
1.75 V
1.75 V
1.75 V
Forward Current
10 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi HCPL0638.

Related Parts

Descriptions

Descriptions of onsemi HCPL0638 provided by its distributors.

8-SOIC (0.154 3.90mm Width) 2 2/0 DC Logic Output Optoisolator 10kV/mus 3750Vrms 10Mbps 50mA
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC N Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
10MBit/s Logic Dual Channel High Performance Optocoupler
OPTO CPLR, LOGIC GATE, 3.75KV, SOIC-8; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
The HCPL06XX optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs. The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. An internal noise shield provides superior common mode rejection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0638
  • HCPL0638.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight252 mg
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
DirectionUnidirectional
Fall Time75 ns
Forward Current10 mA
Forward Voltage1.75 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation85 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Elements2
Output Current15 mA
Output Current per Channel15 mA
Output Voltage7 V
PackagingBulk
Power Dissipation85 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time75 ns
Schedule B8541408000
Turn-Off Delay Time75 ns
Turn-On Delay Time75 ns
Dimensions
Height3.63 mm

Documents

Download datasheets and manufacturer documentation for onsemi HCPL0638.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet18 pages15 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Factory Futures
Datasheet18 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet17 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago