Vishay ILD207T

ILD207T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ILD207T 10,000 Buy Now »
USD
0.408
Arrow
ILD207T**MULT1 729 Buy Now »
USD
0.924 0.755 0.593 0.409 0.409
Verical
ILD207T 729 Buy Now »
USD
0.593 0.409 0.409
Digi-Key 3
751-1310-1-ND 7,942 Buy Now »
USD
1.48 1.21 0.834 0.519 0.519
751-1310-6-ND 7,942 Buy Now »
USD
1.48 1.21 0.834 0.519 0.519
751-1310-2-ND 6,000 Buy Now »
USD
0.421
Newark 3
97C8648 560 Buy Now »
USD
1.35 0.947 0.674 0.506 0.506
67T1290 3,769 Buy Now »
USD
0.987 0.848 0.547 0.547
28X3030 2,000 Buy Now »
USD
0.422
Chip One Stop Japan
C1S803600823314 729 Buy Now »
JPY
67.50 52.20 45.60 45.60
TTI 2
ILD207T. 1,220 Buy Now »
USD
0.771 0.771 0.771 0.771
ILD207T 14,000 Buy Now »
USD
0.406
Mouser
782-ILD207T 4,509 Buy Now »
USD
1.34 0.843 0.674 0.472 0.420
Chip One Stop Global
C1S803600876200 1,002 Buy Now »
JPY
78.00 66.60 47.60 47.60
Future Electronics
ILD207T 0 ··
USD
0.450 0.450 0.450 0.440 0.440
Farnell 2
1469603 615 Buy Now »
GBP
1.25 1.25 0.735 0.541 0.541
2411618 2,000 Buy Now »
GBP
0.845
element14 APAC 2
1469603 744 Buy Now »
SGD
2.17 1.37 1.09 0.764 0.680
2411618 2,000 Buy Now »
SGD
1.14
Avnet Europe
ILD207T 56,000 Buy Now »
EUR
0.258
Rutronik
IR3238 20,000 Buy Now »
EUR
0.250
Distrelec
ILD207-T 1,350 Buy Now »
EUR
0.680 0.680 0.620 0.470 0.470
RS Components 2
7104884 4,265 Buy Now »
GBP
0.866 0.438 0.328 0.328
9195699 2,000 Buy Now »
GBP
0.308
Avnet Asia
ILD207T 0 ··
USD
0.230
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
ILD207T 4,000 ··
USD
0.420
Freelance Electronics
ILD207T 0 ··
USD
0.160 0.160 0.160 0.160 0.160
SPEC
ILD207T 1,058 ··
EarthTron
ILD207T 6,000 ··
JieJie Electronics
ILD207T 16,690 ··
STLAA.com
ILD207T 2,400 ··
4 Star Electronics
ILD207T 1,847 Send RFQ »
SIE
ILD207T 843 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ILD207T Contact Send RFQ »
North Star Micro
ILD207T Contact ··
SemiconductorPLUS
ILD207T Contact ··
XS Micro
ILD207T Contact ··

Descriptions

Optocoupler [Vishay] ILD207-T Optocoupler
Distrelec
Transistor Output Optocoupler, 2, 4 kV, 100 %, 30 mA, SOIC, 8
Newark
ILD207T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8
Future Electronics
Optocoupl DC-IN 2-CH Trans DC-OUT 8-Pin SOIC T/R
SPEC
OPTOCOUPLER, PHOTOTRANSISTOR, 4000VRMS
element14 APAC
OPTOCOUPLER, TRANSISTOR, 3000VRMS, FULL
Farnell
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Chip One Stop Japan
OptoCouplers & OptoIsolators Phototransistor Out Dual CTR 100-200%
Mouser
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Digi-Key
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Verical
OPTOCOUPLER DUAL CHAN.,100-200%
Rutronik
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Chip One Stop Global
OPTOCOUPLER DUAL SOIC 100% CTR
TTI
Optocoupler DC-IN 2-CH Trans DC-OUT
RS Components
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Avnet Asia
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Avnet

Technical Specifications

Output Voltage 70 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint SOIC
RoHS Compliant
Mounting Type Surface Mount
Input Current 10 mA
Forward Voltage 1.2 V
Number of Channels 2
Number of Pins 8
Voltage Rating (DC) 1.2 V
Lead-Free Status Lead Free
Isolation Voltage 4 kV

Documents

Farnell
Datasheet 8 pages 5 months ago
Datasheet 8 pages 8 years ago
Datasheet 19 pages 5 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 7 years ago
element14
Datasheet 8 pages 7 years ago
Future Electronics
Datasheet 7 pages 3 years ago
element14 APAC
Datasheet 7 pages 2 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Arrow
Datasheet 7 pages 4 years ago
Datasheet 7 pages 4 years ago
Newark
Datasheet 2 pages 15 years ago
TME
Datasheet 7 pages 1 year ago
iiiC
Datasheet 7 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS ILD207T
VISH ILD207T
VISHA ILD207T
VISHAY THIN FILM ILD207T
VISHAY INTERTECHNOLOGY INC ILD207T
VISHAY INTERTECHNOLOGY ILD207T
VISHY ILD207T
VSHY ILD207T
VSH ILD207T
VISAHY ILD207T
VISH/IR ILD207T
VISHAY ELECTRONIC ILD207T
VSHAY ILD207T
VISHAY INTERTECHNOLOGY ASIA PTE LTD ILD207T
VISHAY FOIL RESISTORS ILD207T
VISHAY INTERTECHNOLOGY ASIA PT ILD207T
VISHAY AMERICAS INC ILD207T
VISHAY AMERICAS ILD207T
VISHAY ELECTRO-FILMS ILD207T
VISHAY COMPONENTS ILD207T
VISHAY COMPONENTS NEDERLAND ILD207T
VISHAY FOIL RESISTORS / VPG ILD207T
Vishay Semiconductors ILD207T
VISHAY INTERTEC ILD207T
VISHAY PRECISION GROUP ILD207T
Vishay Intertechnology Inc. ILD207T

Search for other parts like ILD207 »