Vishay ILD206T

Optocoupler Dc-in 2-CH Transistor Dc-out 8-PIN SOIC T/r / Optoisoltr 4KV 2CH Trans 8-SOIC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio125 %
Fall Time4.7 µs
Forward Current10 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage4 kV
Max Input Current30 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Output Voltage70 V
PackagingCut Tape (CT)
Power Dissipation300 mW
Reverse Breakdown Voltage6 V
Rise Time3 µs
Schedule B8541408000
Turn-Off Delay Time5 µs
Turn-On Delay Time6 µs
Voltage Rating (DC)5 V
Dimensions
Height3.5 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILD206T.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Newark
Datasheet8 pages7 years ago
Datasheet2 pages22 years ago
element14 APAC
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet8 pages4 years ago
iiiC
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
TME
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+22.44%

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILD206T.

Related Parts

Descriptions

Descriptions of Vishay ILD206T provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
ILD206T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, DUAL CHANNEL, SOIC-8 PACKAGE Transistor Output Optocoupler, 2-Element, 3000V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL Package: SO-8 Input forward current: 30 mA
No. Of Channels:2 Channel; Optocoupler Case Style:soic; No. Of Pins:8Pins; Forward Current If Max:30Ma; Isolation Voltage:4Kv; Ctr Min:63%; Collector Emitter Voltage V(Br)Ceo:70V; Product Range:- Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD206-T
  • ILD206T.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio125 %
Fall Time4.7 µs
Forward Current10 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage4 kV
Max Input Current30 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Output Voltage70 V
PackagingCut Tape (CT)
Power Dissipation300 mW
Reverse Breakdown Voltage6 V
Rise Time3 µs
Schedule B8541408000
Turn-Off Delay Time5 µs
Turn-On Delay Time6 µs
Voltage Rating (DC)5 V
Dimensions
Height3.5 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILD206T.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Newark
Datasheet8 pages7 years ago
Datasheet2 pages22 years ago
element14 APAC
Datasheet8 pages8 years ago
Burklin Elektronik
Datasheet8 pages4 years ago
iiiC
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages19 years ago
TME
Datasheet8 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago