Vishay GPP10M-E3/73

Rectifier Diode Switching 1KV 1A 2-Pin DO-41 Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Voltage1.1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Reverse Voltage1 kV

Documents

Download datasheets and manufacturer documentation for Vishay GPP10M-E3/73.

TME
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-31.25%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.038
$ 0.038
Stock
2,408,085
5,181,533
5,181,533
Authorized Distributors
4
9
9
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1 V
1 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay GPP10M-E3/73.

Related Parts

Descriptions

Descriptions of Vishay GPP10M-E3/73 provided by its distributors.

Rectifier Diode Switching 1KV 1A 2-Pin DO-41 Ammo
DIODE 1A 1000V DO41 RoHSconf
DIODE GP 1000V 1A DO204AL
DIODE 1A 1000V STD SMC
DIODE GEN PURP 1KV 1A DO204AL
1A,1000V,STD,GPP RECT.
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Voltage1.1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Reverse Voltage1 kV

Documents

Download datasheets and manufacturer documentation for Vishay GPP10M-E3/73.

TME
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago