Vishay 1N4004-E3/54

DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current45 A
Manufacturer Package Identifier1N4004-E3/54
Min Operating Temperature-50 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Recovery Time6 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Diameter2.7 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4004-E3/54.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-30.09%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.056
$ 0.056
Stock
3,252,538
2,064,190
2,064,190
Authorized Distributors
18
9
9
Mount
Surface Mount, Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
6 ns
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4004-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 1N4004-E3/54 provided by its distributors.

DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL
Diode, Standard, 1A, 400 peak reverse voltage, Axial Leaded, 1N4004 Series
1N4004 Series 100 V 45 A Through Hole General Purpose Plastic Rectifier - DO-41
Standard Diode, 1A, 400V, Do-204Al, Full Reel; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A Rohs Compliant: Yes |Vishay 1N4004-E3/54.
RECTIFIER, STANDARD, 1A, 400V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Diode Case Style:DO-204AL; No. of Pins:2; MSL:(Not Available)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004 E3/54
  • 1N4004-E3/54.
  • 1N4004E3/54

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current45 A
Manufacturer Package Identifier1N4004-E3/54
Min Operating Temperature-50 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Recovery Time6 ns
Reverse Voltage400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Diameter2.7 mm
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4004-E3/54.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Upverter
Datasheet5 pages4 years ago
TME
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Jameco
Datasheet6 pages15 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago