Diodes Inc. 1N4007-T

Rectifier Diode 1KV 1A 2-Pin DO-41 T/R / 1.0A RECTIFIER | DIODE GEN PURP 1KV 1A DO41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current1 A
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Voltage (DC)1 kV
Schedule B8541100080
TerminationThrough Hole
Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter2.7 mm
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4007-T.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages17 years ago
Upverter
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages15 years ago
Garrett
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages16 years ago
Sierra IC
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-84.20%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.07
Stock
5,645,854
488,800
Authorized Distributors
12
4
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4007-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4007-T provided by its distributors.

Rectifier Diode 1KV 1A 2-Pin DO-41 T/R / 1.0A RECTIFIER | DIODE GEN PURP 1KV 1A DO41
Rectifier Standard Recovery O/j Do-41 1.0A 1000V Rohs 5K Rohs Compliant: Yes
1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41
1N4007-T,@RECTIFIER,1A,1K VOLT ,DO-41(10 STANDARD RECOVERY,T
DIODE, RECTIFIER, 1000V, 1A, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-41; No. of Pins:2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007-T.
  • 1N4007T

Technical Specifications

Physical
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current1 A
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Voltage (DC)1 kV
Schedule B8541100080
TerminationThrough Hole
Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter2.7 mm
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4007-T.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages9 years ago
Mouser
Datasheet3 pages17 years ago
Upverter
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages15 years ago
Garrett
Datasheet3 pages17 years ago
Jameco
Datasheet4 pages16 years ago
Sierra IC
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant