Eaton GMC-4A

Glass Fuse, GMC Series, Time-Delay, 4A, 125V AC, Non-Indicating, 10kA at 125V AC
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-4A.

Farnell

Datasheet2 pages14 years ago

IHS

Electro Sonic

Gerber

Newark

Inventory History

3 month trend:
+111%

Alternate Parts

Price @ 1000
$ 2.52
$ 0.785
$ 0.785
Stock
118,428
53,682
53,682
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

EatonGMA-5-R
5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 10kA 5A 0.021Ohms Fast Blow
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
EatonGMA-5A
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Littelfuse0154005.DR
SMD-Fuse 9.73 x 5.03 mm, 5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154005.DR
Littelfuse0239005.HXP
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0235005.HXP
Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton GMC-4A provided by its distributors.

Glass Fuse, GMC Series, Time-Delay, 4A, 125V AC, Non-Indicating, 10kA at 125V AC
Fuse Miniature Medium Time Delay Acting 4A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CSA/UL
GMC-4A - Bussmann Edison GMC-4A GMC 4A BUSS FUSE
Slow Glass Tube Fuse Series 4A 125V 5x20 U/C
Cartridge Fuses 4A 125VAC TD GMC Series
125V 36A2S Cartridge,Glass 4A 5mm*20mm
Cooper GMC 4A BUSS 10 IN A BOX
Cartridge Fuse; Current Rating:4A; Voltage Rating:125V; Fuse Type:Time Delay; Fuse Size/Group:5 x 20 mm; Leaded Process Compatible:No; Body Material:Glass; Diameter:5mm; Fuse Terminals:Ferrule; Length:20mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC4A