Omron G2RL-1-CF DC5

Electromechanical Relay SPDT 12A 5VDC 62.5Ohm Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Weight12 g
Technical
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Contact Resistance100 mΩ
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
Power Consumption53 mW
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1-CF DC5.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
Master Electronics
Datasheet5 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
X-ON
Datasheet6 pages6 years ago
DigiKey
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2RL-1-CF DC5.

Related Parts

Descriptions

Descriptions of Omron G2RL-1-CF DC5 provided by its distributors.

Electromechanical Relay SPDT 12A 5VDC 62.5Ohm Through Hole
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Power PCB Relay | Omron Electronic Components G2RL-1-CF DC5
RELAY, SPDT, 240VAC, 24VDC, 3A; Contact Configuration:SPDT; Coil Voltage:5VDC; Current:12A; Product Range:G2RL Series; Relay Mounting:Through
RELAY, SPDT, 240VAC, 24VDC, 3A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 12A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 24VDC; Contact Material: Silver Tin Oxide; Coil Resistance: 62.5ohm; Approvals & Standards: CE, UL, VDE; Coil Current: 80mA; Coil Voltage VDC Nom: 5V; Contact Current Max: 12A; Contact Voltage AC Nom: 440V; Contact Voltage DC Nom: 300V; External Depth: 29mm; External Height: 15.7mm; External Width: 12.7mm; Nom Operating Power: 400mW; Relay Type: Power - General Purpose

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1-CF-DC5
  • G2RL-1-CFDC5
  • G2RL1CFDC5

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Weight12 g
Technical
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Contact Resistance100 mΩ
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
Power Consumption53 mW
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1-CF DC5.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
Master Electronics
Datasheet5 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
X-ON
Datasheet6 pages6 years ago
DigiKey
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant