Omron G2RL-1 DC5

Electromechanical Relay 5VDC 62.5Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Weight12 g
Technical
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490075
Switching Voltage300 V
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1 DC5.

Electro Sonic
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
Master Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-17.88%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2RL-1 DC5.

Related Parts

Descriptions

Descriptions of Omron G2RL-1 DC5 provided by its distributors.

Electromechanical Relay 5VDC 62.5Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
5V 12A SPDT (1 Form C) Plugin,12.5x28.8mm Power Relays ROHS
POWER/SIGNAL RELAY SPDT MOMENTARY 0.08A (COIL) 5VDC (COIL) 400mW (COIL) 12A (CONTACT) 300VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
RELAY, SPDT, 250VAC, 24VDC, 3A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 12A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Contact material: Ag Alloyed Contacts: 1 Change-Over (CO) Mounting: PCB Pitch: 2.54 mm Protection rating: RT II Relay type: Monostable Pcoil: 400 mW Rcoil: 62.5 Ohm Switching voltage: 250 VAC Ucoil: 5 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1 DC5 BY OMB
  • G2RL-1-DC5
  • G2RL-1-DC5-BY-OMB
  • G2RL-1DC5
  • G2RL-1DC5BYOMB
  • G2RL1DC5
  • G2RL1DC5BYOMB

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Weight12 g
Technical
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Schedule B8536490075
Switching Voltage300 V
TerminationPC Pin
Throw ConfigurationSPDT
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1 DC5.

Electro Sonic
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
Master Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant