Omron G2RL-14-DC5

Electromechanical Relay 5VDC 62.5Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver, Tin
MountThrough Hole
Number of Pins5
Weight12 g
Technical
Ambient Temperature Range High85 °C
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Current Rating80 mA
Max Current Rating12 A
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Number of Contacts5
Operate Time15 ms
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current12 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-14-DC5.

Electro Sonic
Datasheet6 pages19 years ago
Newark
Datasheet5 pages21 years ago
Datasheet6 pages7 years ago
Datasheet5 pages9 years ago
Master Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
Datasheet8 pages19 years ago
element14
Datasheet8 pages19 years ago
DigiKey
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-2.14%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2RL-14-DC5.

Related Parts

Descriptions

Descriptions of Omron G2RL-14-DC5 provided by its distributors.

Electromechanical Relay 5VDC 62.5Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Relay; 80 mA; 5 VDC; PCB; 62.5 Ohms; 100 MegOhms (Max.); 440 VAC; SPDT; G2RL1B
Silver Alloy() 5V 12A SPDT (1 Form C) Plugin,12.5x28.8mm Power Relays ROHS
Power Pcb Relay |Omron Electronic Components G2RL-14-DC5-BY-OMB
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 240VAC, 24VDC, 3A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 12A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin
Coil Resistance Ohm = 62.5 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = Ag Alloy / Series = G2RL / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 5 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 12 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-14 DC5
  • G2RL-14 DC5 BY OMB
  • G2RL-14 DC5.
  • G2RL-14 DC5BYOMB
  • G2RL-14-DC5-BY-OMB
  • G2RL-14DC5
  • G2RL-14DC5BYOMB
  • G2RL14 DC5
  • G2RL14 DC5 BY OMB
  • G2RL14DC5
  • G2RL14DC5BYOMB

Technical Specifications

Physical
Contact MaterialCadmium, Silver, Tin
MountThrough Hole
Number of Pins5
Weight12 g
Technical
Ambient Temperature Range High85 °C
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Current Rating80 mA
Max Current Rating12 A
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Number of Contacts5
Operate Time15 ms
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current12 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-14-DC5.

Electro Sonic
Datasheet6 pages19 years ago
Newark
Datasheet5 pages21 years ago
Datasheet6 pages7 years ago
Datasheet5 pages9 years ago
Master Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
Datasheet8 pages19 years ago
element14
Datasheet8 pages19 years ago
DigiKey
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant