Omron G2RL-1A-CF-DC5

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Contact Resistance100 mΩ
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT, SPST
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A-CF-DC5.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
Master Electronics
Datasheet5 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
Newark
Datasheet6 pages7 years ago
Datasheet5 pages9 years ago
DigiKey
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-0.86%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2RL-1A-CF-DC5.

Related Parts

Descriptions

Descriptions of Omron G2RL-1A-CF-DC5 provided by its distributors.

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Electromechanical Relay SPST-NO 12A 5VDC 62.5Ohm Through Hole
POWER RELAY, SPST-NO, 5VDC, 12A PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:62.5ohm; Contacts:SPST-NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1A-CF DC5
  • G2RL-1A-CF DC5 BY OMB
  • G2RL-1A-CF-DC5-BY-OMB
  • G2RL-1A-CFDC5
  • G2RL1ACFDC5
  • G2RL1ACFDC5BYOMB

Technical Specifications

Physical
Contact MaterialCadmium, Silver, Tin
MountThrough Hole
Number of Pins4
Technical
Coil Current80 mA
Coil Power400 mW
Coil Resistance62.5 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating12 A
Contact Resistance100 mΩ
Max Current Rating12 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin
Throw ConfigurationSPDT, SPST
Dimensions
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A-CF-DC5.

Omron
Datasheet6 pages19 years ago
Sager Electronics
Datasheet5 pages21 years ago
Master Electronics
Datasheet5 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages3 years ago
Datasheet5 pages14 years ago
Newark
Datasheet6 pages7 years ago
Datasheet5 pages9 years ago
DigiKey
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant