HIROSE ELECTRIC FX8-120P-SV(91)

Board to Board & Mezzanine Connectors HDR 120 POS 0.6mm Solder ST SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins120
Technical
Connector TypePlug
Contact Resistance45 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Contact Pitch600 µm
Height2.49 mm
Lead Pitch600 µm
Length42.6 mm
Mated Stacking Heights3 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-120P-SV(91).

Sager Electronics
Datasheet16 pages8 years ago
Datasheet16 pages5 years ago
Datasheet3 pages3 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing3 pages3 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-2.20%

Alternate Parts

Price @ 1000
$ 3.21
$ 2.734
$ 2.734
Stock
2,569
8,141
8,141
Authorized Distributors
10
8
8
Gender
Male
Male
Male
Pitch
600 µm
584.2 µm
584.2 µm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polyphenylene
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX8-120P-SV(91).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX8-120P-SV(91) provided by its distributors.

Board to Board & Mezzanine Connectors HDR 120 POS 0.6mm Solder ST SMD
[Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-120P-SV(91)
FX8 Series 120 Position 0.6 mm Pitch Surface Mount Outer Pin Header
[FunctionMAX™]0.6mm Pitch 3.0mm ~4mm Connectors
Hirose SCT
CONN HEADER 120POS .6MM GOLD SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Number of Pins120
Technical
Connector TypePlug
Contact Resistance45 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Contact Pitch600 µm
Height2.49 mm
Lead Pitch600 µm
Length42.6 mm
Mated Stacking Heights3 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-120P-SV(91).

Sager Electronics
Datasheet16 pages8 years ago
Datasheet16 pages5 years ago
Datasheet3 pages3 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing3 pages3 years ago
Future Electronics
Datasheet16 pages5 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant