HIROSE ELECTRIC FX8C-120P-SV4(91)

Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBrown
Housing MaterialPlastic
MountSurface Mount
Number of Pins120
Technical
Connector TypePlug
Contact Resistance80 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Contact Pitch600 µm
Height8.85 mm
Lead Pitch600 µm
Length42.6 mm
Mated Stacking Heights14 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-120P-SV4(91).

TME
Datasheet16 pages5 years ago
Sager Electronics
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Datasheet16 pages8 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago

Inventory History

3 month trend:
-11.43%

Alternate Parts

Price @ 1000
$ 3.75
$ 3.973
$ 3.973
Stock
8,986
1,500
1,500
Authorized Distributors
9
5
5
Gender
Male
-
-
Pitch
600 µm
584.2 µm
584.2 µm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX8C-120P-SV4(91).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FX8C-120P-SV4(91) provided by its distributors.

Board-to-Board Connector (0.6-mm Pitch, 5 - 16-mm Height) - FX8C Series (HIROSE ELECTRIC)
Board to Board & Mezzanine Connectors 120P VERT BRD HEADER 4MM HT .6MM PITCH
[Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-120P-SV4(91)
Conn Board to Board HDR 120 POS 0.6mm Solder ST SMD Tube
CONN HEADER 120POS .6MM GOLD SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingGold
Housing ColorBrown
Housing MaterialPlastic
MountSurface Mount
Number of Pins120
Technical
Connector TypePlug
Contact Resistance80 mΩ
Contact Voltage Rating (AC)100 V
Current Rating400 mA
GenderMale
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Contact Pitch600 µm
Height8.85 mm
Lead Pitch600 µm
Length42.6 mm
Mated Stacking Heights14 mm
Pitch600 µm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-120P-SV4(91).

TME
Datasheet16 pages5 years ago
Sager Electronics
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Datasheet16 pages8 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant