📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FX8-100P-SV1(91)

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 2.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-100P-SV1(91).

IHS

Datasheet16 pages7 years ago

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download HIROSE ELECTRIC FX8-100P-SV1(91) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.386
$ 2.499
$ 2.499
Stock
65,467
25,959
25,959
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
600 µm
600 µm
600 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

HIROSE ELECTRICFX8C-100P-SV2(91)
100 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
HIROSE ELECTRICFX8-80P-SV(91)
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICFX8-80P-SV1(91)
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of HIROSE ELECTRIC FX8-100P-SV1(91) provided by its distributors.

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
[Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose/hrs FX8-100P-SV1(91)
FX8 Series 100 Position 0.6 mm Pitch Board to Board Vertical Stacking Connector
Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT
[FunctionMAX™]0.6mm Pitch 3.0mm ~4mm Connectors
Hirose SCT
FX8 100 way Header 0.6mm Pitch
RS APAC
HEADER, 0.6MM, 100WAY; Product Range:-; No. of Contacts:100Contacts; Gender:Header; Pitch Spacing:0.6mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Conta

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX8-100P-SV1(91