onsemi FQP3P50

Power Mosfet, P-channel, Qfet®, -500 V, -2.7 A, 4.9 Ω, TO-220
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3P50.

Upverter

Technical Drawing1 page6 years ago

IHS

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+28.12%

CAD Models

Download onsemi FQP3P50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFQP3N60
Trans MOSFET N-CH 600V 3A 3-Pin(3+Tab) TO-220AB Rail
onsemiFQP4P40
Power MOSFET, P-Channel, QFET®, -400 V, -3.5 A, 3.1 Ω, TO-220
onsemiFQP3N60C
Power MOSFET, N-Channel, QFET®, 600 V, 3 A, 3.4 Ω, TO-220
onsemiFQP2N50
MOSFET N-CH 500V 2.1A TO-220
Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB
VishayIRF710PBF
Single N-Channel 400 V 3.6 Ohms Flange Mount Power Mosfet - TO-220AB

Descriptions

Descriptions of onsemi FQP3P50 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220
TRANSISTOR, P-CHANNEL, QFET MOSFET, -500V, -2.7A, 4.9 OHM, -55 TO 150C, TO-220
Power Field-Effect Transistor, 2.7A I(D), 500V, 4.9ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:500V; On Resistance Rds(on):4.9ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-5V; Power Dissipation Pd:85W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:-2.7A; On State Resistance Max:4.9ohm; Package / Case:TO-220; Power Dissipation Pd:85W; Power Dissipation Pd:85W; Pulse Current Idm:10.8A; Termination Type:Through Hole; Voltage Vds Typ:-500V; Voltage Vgs Max:-30V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd