onsemi FQP3N60C

Power Mosfet, N-channel, Qfet®, 600 V, 3 A, 3.4 Ω, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP3N60C.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages12 years ago

Farnell

onsemi

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi FQP3N60C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-02-09
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQP3N60
Trans MOSFET N-CH 600V 3A 3-Pin(3+Tab) TO-220AB Rail
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220
Single N-Channel 600 V 2.2 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB
onsemiFQP3P50
Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FQP3N60C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 3 A, 3.4 Ω, TO-220
Trans MOSFET N-CH 600V 3A 3-Pin(3+Tab) TO-220AB Rail
N-Channel 600 V 3.4 Ohm Flange Mount Mosfet - TO-220
Transistor, mosfet, n-Channel,600V V(Br)Dss,3A I(D),to-220Ab Rohs Compliant: Yes |Onsemi FQP3N60C
600V 3A 75W 3.4´Î@10V1.5A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
600 V N-CHANNEL MOSFET Power Field-Effect Transistor, 3A I(D), 600V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd